LRN-R1-LPC

Signetik
544-LRN-R1-LPC
LRN-R1-LPC

Mfr.:

Description:
Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Multiprotocol Modules
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SigLRN
2.4 GHz
GPIO, I2S, PWM, SPI, UART
1.8 V
5.5 V
u.FL
32.8 mm x 24.5 mm x 8.3 mm
Brand: Signetik
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: SigLRN
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SigLRN LoRa End Node

Signetik LoRa Sensor End Node adds LoRa end node, BLE connectivity to designs in a modular fashion. This design offers a single point of contact and a low profile for minimal changes. Options for twin connectors allow for retrofitting into existing systems. SigLRN connector provides various ways to interface external analog and digital sensors via UART, SPI, I2S, ADC, GPIO, and PWM.

Availability

Stock: