GW-LRN8-ODC

Signetik
544-GW-LRN8-ODC
GW-LRN8-ODC

Mfr.:

Description:
Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Signetik
Product Category: Gateways
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LoRaWAN Gateways
ARM Cortex A8
902 MHz to 928 MHz
10 Mb/s, 100 Mb/s
100 VAC, 7 VDC
240 VAC, 14 VDC
- 30 C
+ 70 C
175 mm x 130 mm x 45 mm
Brand: Signetik
Flash: 8 GB
IP Rating: IP67
Memory Type: DDR3
Operating Supply Current: 1.6 A, 2 A
Product Type: Gateways
RAM: 512 MB
Series: SigGate
Factory Pack Quantity: 25
Subcategory: Ethernet & Communication Modules
Tradename: SigGate
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SigGate Long Range IoT Gateway

Signetik SigGate Long Range IoT Gateway supports scalable private and public LoRa networks and has built-in cellular networking. This enables connecting LoRa sensors to the cloud in remote locations. The gateway works with the LoRa ecosystem of devices and Application Servers. It also works well with Signetik's own suite of LoRa sensors and Network Server. Configuration is simple and hassle-free. Robust construction ensures reliable operation even in harsh environments. Remote management tools and over-the-air updates ensure easy operation and maintenance.

Availability

Stock: