3TG10100AG2

Siemens
982-3TG10100AG2
3TG10100AG2

Mfr.:

Description:
Contactors - Solid State CONT. SCREW TERMINALS,4NO,AC OPER,110V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS:  
DIN Rail Mount
8.4 A
400 VAC
110 VAC
- 25 C
+ 55 C
60 mm
36 mm
62 mm
Brand: Siemens
Contact Form: 4 Form A (4PST-NO)
IP Rating: IP00
Number of Poles: 4 Pole
Product: Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 10
Subcategory: Contactors
Termination Style: Screw
Type: Power Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,01 € 251,01 €
223,46 € 2.234,60 €
213,37 € 6.401,10 €