SiT1602BC-33-33N-72.000000X

SiTime
788-1602BC3333N7200X
SiT1602BC-33-33N-72.000000X

Mfr.:

Description:
Standard Clock Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
MEMS Oscillators
5 mm x 3.2 mm
72 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
SMD/SMT
- 20 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
0.75 mm (0.03 in)
SiT1602B
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 4.5 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,34 € 1,34 €
1,16 € 11,60 €
1,10 € 27,50 €
0,998 € 99,80 €
Full Reel (Order in multiples of 250)
0,929 € 232,25 €
0,903 € 451,50 €
0,86 € 860,00 €
0,81 € 2.025,00 €
0,768 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products