SIT5000AI-2E-33N0-40.000000x

SiTime
788-SIT5000AI2E33N40
SIT5000AI-2E-33N0-40.000000x

Mfr.:

Description:
TCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
TCXO
5 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.75 mm
SIT5000
Brand: SiTime
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 512,50 €
1,92 € 960,00 €
1,81 € 1.810,00 €
1,78 € 4.450,00 €
1,77 € 8.850,00 €