FL5-HS-M3

Sherex
153-FL5-HS-M3
FL5-HS-M3

Mfr.:

Description:
Other Tools Flex 5 Headset

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sherex
Product Category: Other Tools
RoHS:  
Tool
Headset
FLEX-5 Series Tools
Brand: Sherex
Product Type: Hand Tools
Series: FL5
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Sherex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLEX-5 Power Tools & Headset Assemblies

Sherex FLEX-5 Power Tools and Headset Assemblies combine hydro-pneumatic rivet nut tools with matched headset assemblies for size-specific installations ranging from 6-32 to 3/8-24 and M3 to M10. The FLEX-5 series features a modular platform with two tool options: the FLEX-5P pull-to-pressure with 5000lbs (22kN) pulling force and the FLEX-5S pull-to-stroke with 7mm (0.276in) available stroke. Both types are suitable for low- or high-volume installation work, with single-stage triggers and fast cycle times. The base power tools weigh 4.2lbs (1.9kg), include an easy-to-carry case, and are constructed with an all-aluminum body and a socket head cap screw mandrel. The base tools also offer upgrades, such as conversion to an inline tool and conversion to a split tool via a remote booster.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,38 € 84,38 €
78,20 € 391,00 €
75,69 € 756,90 €
72,52 € 1.813,00 €
72,51 € 3.625,50 €
72,49 € 7.249,00 €
200 Quote