PC817X1CSP9F

Sharp Microelectronics
852-PC817X1CSP9F
PC817X1CSP9F

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
5000 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
8 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 40000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25.807

Stock:
25.807 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,28 € 2,80 €
0,187 € 18,70 €
0,129 € 64,50 €
0,119 € 119,00 €
0,11 € 275,00 €
0,103 € 515,00 €
0,096 € 960,00 €
0,088 € 2.200,00 €
Full Reel (Order in multiples of 40000)
0,088 € 3.520,00 €