PC3SD11NTZCH

Sharp Microelectronics
852-PC3SD11NTZCH
PC3SD11NTZCH

Mfr.:

Description:
Triac & SCR Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
Through Hole
DIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.2 V
600 V
- 30 C
+ 100 C
Tube
Brand: Sharp Microelectronics
Maximum Trigger Current: 5 mA
Maximum Turn-On Time: 100 us
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.319

Stock:
10.319 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,06 € 10,60 €
0,782 € 78,20 €
0,653 € 326,50 €
0,606 € 606,00 €
0,574 € 1.435,00 €
0,562 € 2.810,00 €
0,522 € 5.220,00 €