PC3H7DJ0001H

Sharp Microelectronics
852-PC3H7DJ0001H
PC3H7DJ0001H

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
2500 Vrms
Phototransistor
20 %
400 %
20 mA
1.2 V
80 V
50 mA
200 mV
4 us
3 us
6 V
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Configuration: 1 Channel
Current Transfer Ratio: 20 % to 400 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,886 € 8,86 €
0,663 € 66,30 €
0,554 € 277,00 €
0,515 € 515,00 €
Full Reel (Order in multiples of 3500)
0,488 € 1.708,00 €