PC123X2YUP1B

Sharp Microelectronics
852-PC123X2YUP1B
PC123X2YUP1B

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
50 %
50 mA
1.4 V
80 V
50 mA
200 mV
18 us
18 us
6 V
200 mW
- 30 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.274

Stock:
2.274
Can Dispatch Immediately
On Order:
6.000
Expected 6/3/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,714 € 0,71 €
0,495 € 4,95 €
0,359 € 35,90 €
0,294 € 147,00 €
0,283 € 283,00 €
Full Reel (Order in multiples of 2000)
0,24 € 480,00 €
0,19 € 760,00 €
0,186 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩