MTOF171000C0

Sharp Microelectronics
852-MTOF171000C0
MTOF171000C0

Mfr.:

Description:
Distance Sensor Modules - Open Frame ToF MODULE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Open Frame
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3 VDC
3.6 VDC
- 20 C
+ 70 C
Brand: Sharp Microelectronics
Dimensions: 10 mm x 12 mm x 3.5 mm
Interface Type: I2C, UART
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Product Type: Open Frame Distance Sensor Modules
Sensing Method: Time-of-Flight
Factory Pack Quantity: 300
Subcategory: Distance Sensors
Type: Time-of-Flight (ToF) Sensor
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809094
USHTS:
9031499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: