GP2S60B

Sharp Microelectronics
852-GP2S60B
GP2S60B

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Photointerrupter 65~130uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
0.5 mm
35 V
20 mA
1.2 V
6 V
- 25 C
+ 85 C
SMD/SMT
SMD-4
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Fall Time: 20 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 89,133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.881
Expected 11/25/2026
58.000
28.000
Expected 11/26/2026
30.000
Expected 3/8/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,516 € 0,52 €
0,43 € 4,30 €
0,41 € 41,00 €
0,371 € 185,50 €
0,355 € 355,00 €
Full Reel (Order in multiples of 2000)
0,34 € 680,00 €
0,322 € 1.288,00 €
0,299 € 2.990,00 €
0,289 € 6.936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩