GP2S60A

Sharp Microelectronics
852-GP2S60A
GP2S60A

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Photointerrupter Reflective 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
0.5 mm
35 V
20 mA
1.2 V
6 V
- 25 C
+ 85 C
SMD/SMT
SMD-4
Reel
Cut Tape
Brand: Sharp Microelectronics
Fall Time: 20 us
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 20 us
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 61,293 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 482

Stock:
482
Can Dispatch Immediately
On Order:
10.000
Expected 3/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,686 € 6,86 €
0,502 € 50,20 €
0,418 € 209,00 €
0,393 € 393,00 €
Full Reel (Order in multiples of 2000)
0,335 € 670,00 €
0,316 € 3.160,00 €
0,307 € 7.368,00 €