GP1A173LCS5F

Sharp Microelectronics
852-GP1A173LCS5F
GP1A173LCS5F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
5 mm
Transmissive, Slotted
5 mm
0.5 mm
8 mA
Snap-In
- 30 C
+ 95 C
Tray
Brand: Sharp Microelectronics
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Factory Pack Quantity: 200
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 6,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 1/7/2027
6.000
Expected 2/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
0,989 € 9,89 €
0,752 € 75,20 €
0,643 € 385,80 €
0,608 € 608,00 €
0,578 € 1.502,80 €
0,552 € 2.760,00 €
0,525 € 5.250,00 €