SSPT7F-7PF20-R

Seiko Instruments Micro Energy
628-SSPT7F-7PF20PPM
SSPT7F-7PF20-R

Mfr.:

Description:
Crystals Quartz Crystal Unit 32.768KHZ 7pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
7 pF
20 PPM
7 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
65 kOhms
0.1 uW
7 mm
1.5 mm
1.4 mm
SSP-T7-F
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments Micro Energy
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.597

Stock:
2.597
Can Dispatch Immediately
On Order:
9.000
Expected 12/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,634 € 0,63 €
0,536 € 5,36 €
0,497 € 12,43 €
0,464 € 46,40 €
0,44 € 110,00 €
0,42 € 210,00 €
0,402 € 402,00 €
Full Reel (Order in multiples of 3000)
0,373 € 1.119,00 €
0,358 € 2.148,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩