J-Link ULTRA / Pro Bundle

Segger Microcontroller
943-8.16.14
J-Link ULTRA / Pro Bundle

Mfr.:

Description:
Emulators/Simulators J-LINK ULTRA PRO BUNDLE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Emulators/Simulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
JTAG Emulators
ARM, Cortex, Renesas RX MCUs
ARM, RX
Brand: Segger Microcontroller
Description/Function: J-Link Ultra, J-Flash, J-Link ARM Remote Debug Interface (RDI), J-Link ARM Flash Breakpoints, J-Link GDB Server Bundle
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Bulk
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 8.16.14
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471809000
MXHTS:
84719099
ECCN:
3A992
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Segger Microcontroller 8.16.28
Segger Microcontroller
Emulators/Simulators J-LINK ULTRA+