Flasher PPC

Segger Microcontroller
943-5.10.01
Flasher PPC

Mfr.:

Description:
Programmers - Processor Based FLASHER PPC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Programmers - Processor Based
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmers
ST SPC560 Series MCUs
PowerPC
1.2 V to 5 V
Ethernet, JTAG, USB
Brand: Segger Microcontroller
Description/Function: Flash Programmer For PowerPC Based Microcontrollers With On-Chip Flash
Packaging: Bulk
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Flasher
Part # Aliases: 5.10.01
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CNHTS:
8543709990
USHTS:
8471900000
MXHTS:
84719099
ECCN:
3A992
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: