3-136-813

Schurter
693-3-136-813
3-136-813

Mfr.:

Description:
AC Power Entry Modules EC12 Connector Filter C20 20A M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Filtered
No
20 A
250 VAC
Panel Mount
Quick Connect
C20
IEC Inlet
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 68 mm
Housing Material: Thermoplastic (TP)
Inductance: 600 uH
Length: 59.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 20
Subcategory: Power Entry
Width: 37 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC12 Power Entry Modules

Schurter EC12 Power Entry Modules feature a C20 IEC appliance inlet with a filter and a two-pole line switch. The series includes standard and medical line filter versions with current ratings up to 16A or 20A. The modules feature an EMC shield and are ideal for applications with high transient loads. For applications according to IEC/UL 62368-1, variants with a bleed resistor are recommended. The devices are suitable for use in medical equipment according to IEC/UL 60601-1. Mounting options include screw-on or snap-in, which is designed to save panel space and provide a quick, easy, well-secured installation. Typical applications for Schurter EC12 Power Entry Modules include medical equipment, IT/telecom systems, energy equipment, office equipment, laboratory equipment, and industrial equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 11/9/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
35,62 € 356,20 €
33,91 € 678,20 €
32,96 € 1.977,60 €
31,79 € 3.179,00 €
31,56 € 8.205,60 €