3-126-729

Schurter
693-3-126-729
3-126-729

Mfr.:

Description:
Pushbutton Switches - Industrial MSS19 Switch MO NO 100mA P3 BK B

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
60 VDC
100 mA
Wire Lead
IP67
Actuator Material: Stainless Steel
Brand: Schurter
Color: Black
Diameter: 19 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS Metal Slim Switches

Schurter MSS Metal Slim Switches are flush mount pushbutton switches with a shallow mounting depth (8mm) and a sleek design. The Schurter MSS Metal Slim Switches support a multi-color side-ring with or without illumination. The series provides the user with visual feedback from the side in addition to the front. This precise technology is designed for applications where some degree of pressure is required to trigger the switching function. Applications include medical and laboratory devices as well as industrial equipment and home doorbells.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,91 € 44,91 €
37,25 € 186,25 €
34,36 € 343,60 €
25,96 € 1.298,00 €
25,65 € 2.565,00 €
24,94 € 6.235,00 €
1.000 Quote