DF100BA80

SanRex
197-DF100BA80
DF100BA80

Mfr.:

Description:
Diode Modules Discrete Semiconductor Modules 800V 100A Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Diode Modules
RoHS:  
Screw Mount
800 V
Isolated 3-Phase Bridge
1.2 V
- 40 C
+ 150 C
Si
DF
Tray
Brand: SanRex
Output Current: 100 A
Product Type: Diode Modules
Factory Pack Quantity: 5
Subcategory: Discrete and Power Modules
Tradename: SanRex
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-Phase Bridge Diode Modules

SanRex 3-Phase Bridge Diode Modules are integrated high‑power rectifier solutions designed for reliable three‑phase AC‑DC conversion in industrial power electronics. The SanRex 3-phase bridge diode modules incorporate six rectifier diodes in a single compact bridge configuration, reducing component count, simplifying system design, and improving overall reliability. They are optimized for line‑frequency and low‑frequency rectification, making the devices well-suited for mains‑connected equipment.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
15
Expected 5/11/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,64 € 55,64 €
48,33 € 483,30 €
36,28 € 3.628,00 €