TCB-01

Samtec
200-TCB-01
TCB-01

Mfr.:

Description:
Flat Cables

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Flat Cables
Flat Cables
1 Conductor
28 AWG
1 mm (0.039 in)
Gray
300 V
- 40 C
+ 105 C
TCB
Brand: Samtec
Current Rating: 1 A
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,86 € 43,00 €
0,685 € 68,50 €
0,541 € 270,50 €
0,482 € 482,00 €