HQCD-060-03.00-SPD-TBL-1-R

200-D0600300SPDTBL1R
HQCD-060-03.00-SPD-TBL-1-R

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.50 mm Q Strip Coax Cable Assembly

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Micro Coax Ribbon Cable
Socket
120 Position
Plug
120 Position
0.5 mm
Female / Male
76.2 mm
38 AWG
HQCD
Bag
Brand: Samtec
Current Rating: 300 mA
Product: High Speed Coax Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)