HCSD-17-D-06.50-01-N-G-R

Samtec
200-HCSD17D065001NGR
HCSD-17-D-06.50-01-N-G-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
Socket
34 Position
Socket
34 Position
2.54 mm
Female / Female
6.5 in
28 AWG
HCSD
Bulk
Brand: Samtec
Jacket Colour: Gray
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
13,40 € 134,00 €
12,75 € 318,75 €
12,44 € 622,00 €
11,96 € 1.196,00 €
11,46 € 2.865,00 €
10,72 € 5.360,00 €
10,37 € 10.370,00 €
2.500 Quote