PBM6-M-R2GR3-R-SS-67

Same Sky
179-PBM6MR2GR3RSS67
PBM6-M-R2GR3-R-SS-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, Off-(On), Anti Vandal, 19mm, Raised, SS, Red 2V, Grn 3V Illum, Pnl Mnt, 67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Raised
Illuminated
SPST
OFF - (ON)
250 VAC
36 VDC
6 A
Red, Green
Solder Lug
IP67
Stainless Steel
Actuator Material: Stainless Steel
Actuator Style: Raised
Brand: Same Sky
Contact Material: Brass
Contact Plating: Gold
Diameter: 22 mm
Height: 25.8 mm
Life: 200000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Type: Anti Vandal Pushbutton
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,24 € 12,24 €
10,00 € 100,00 €
9,25 € 231,25 €
8,72 € 436,00 €
8,23 € 823,00 €
8,00 € 2.000,00 €
7,47 € 3.735,00 €
7,32 € 7.320,00 €
5.000 Quote