PBM1-M-R2-R-SS-67

Same Sky
179-PBM1MR2RSS67
PBM1-M-R2-R-SS-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, Off-(On), 2V, Anti Vandal, 16mm, Flat, SS, Red Illuminated,Power Logo, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
16 mm
Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
2 A, 6 A
Red
Quick Connect
IP67
Stainless Steel
LED
Actuator Material: Stainless Steel
Actuator Style: Raised
Brand: Same Sky
Contact Plating: Gold
Diameter: 18 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Push Button Switch
Product Type: Pushbutton Switches
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,63 € 66,30 €
6,33 € 158,25 €
6,05 € 302,50 €
5,81 € 581,00 €
5,51 € 1.377,50 €
5,10 € 2.550,00 €
4,87 € 4.870,00 €