VNQ810PEP-E

STMicroelectronics
511-VNQ810PEP-E
VNQ810PEP-E

Mfr.:

Description:
Gate Drivers Quad Ch HiSide Drivr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
High-Side
SMD/SMT
4 Driver
4 Output
5.5 V
- 40 C
+ 150 C
VNQ810PEP-E
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 30000 ns
Maximum Turn-On Delay Time: 30000 ns
Moisture Sensitive: Yes
Operating Supply Current: 13.5 mA
Pd - Power Dissipation: 66 W
Product Type: Gate Drivers
Factory Pack Quantity: 49
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: