VIPERGAN50TR

STMicroelectronics
511-VIPERGAN50TR
VIPERGAN50TR

Mfr.:

Description:
Switching Controllers HV converter embedding advanced quasi-resonant controller and 650V GAN HEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
- 40 C
+ 150 C
SMD/SMT
QFN-6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 9 V to 23 V
Output Power: 50 W
Product: Voltage Converters
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.823

Stock:
3.823 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3823 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,83 € 2,83 €
2,24 € 22,40 €
1,96 € 49,00 €
1,76 € 176,00 €
1,67 € 417,50 €
1,62 € 810,00 €
1,57 € 1.570,00 €
1,54 € 3.080,00 €
Full Reel (Order in multiples of 4000)
1,51 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics VIPERGAN50WTR
STMicroelectronics
AC/DC Converters Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT 700V
New Product: New from this manufacturer.