TSC240A1IPT

STMicroelectronics
511-TSC240A1IPT
TSC240A1IPT

Mfr.:

Description:
Board Mount Current Sensors High-side and low-side bidirectional zero-drift current sense amplifier with enhanced PWM rejection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Current Sensors
RoHS:  
Brand: STMicroelectronics
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TSC240
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC240 Zero-Drift Current Sense Amplifiers

STMicroelectronics TSC240 Zero-Drift Current Sense Amplifiers are precision, bidirectional amplifiers designed for high-accuracy current measurement in industrial and consumer applications. Operating over a 2.7V to 5.5V supply voltage range, the STMicroelectronics TSC240 amplifiers support both high-side and low-side current sensing with excellent common-mode rejection. These devices feature a low input offset voltage and minimal drift over temperature, thanks to zero-drift architecture, ensuring stable and reliable performance across varying conditions. With a preset gain of 20V/V, the TSC240 offers flexibility for different sensing requirements. Housed in compact SO8 or TSSOP8 packages, the TSC240 amplifiers are ideal for use in power management systems, motor control, and battery-operated devices where precision and efficiency are critical.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
4.000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,25 € 2,25 €
1,99 € 9,95 €
1,57 € 15,70 €
1,49 € 74,50 €
1,11 € 111,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 4000)
0,98 € 3.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩