TSC199A2ICT

STMicroelectronics
511-TSC199A2ICT
TSC199A2ICT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
40 kHz
26 V
100 dB
28 uA
150 uV
26 V
2.7 V
65 uA
0.03 %
SMD/SMT
SC-70-6
0.32 V/us
Reel
Cut Tape
Brand: STMicroelectronics
Gain: 100 V/V
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC199 Low/High Side Bidirectional Amplifiers

STMicroelectronics TSC199 Low/High Side Bidirectional Amplifiers are designed to sense current through a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V. The TSC199 is supplied in three different versions, each with a different gain: 50V/V, 100V/V, and 200V/V.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,555 € 5,55 €
0,502 € 12,55 €
0,466 € 46,60 €
0,416 € 104,00 €
0,401 € 200,50 €
0,386 € 386,00 €
Full Reel (Order in multiples of 3000)
0,366 € 1.098,00 €
0,36 € 2.160,00 €