TS3021ICT

STMicroelectronics
511-TS3021ICT
TS3021ICT

Mfr.:

Description:
Analog Comparators Rail-to-rail 1.8V highspeed comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
38 ns
General Purpose
1.8 V
5 V
73 uA
26 mA
6 mV
160 nA
- 40 C
+ 125 C
TS3021
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3021/TS3022 High-Speed Comparators

STMicroelectronics TS3021/TS3022 High-Speed Comparators feature high-speed response time with rail-to-rail inputs. These comparators operate over a wide -40°C to 125°C temperature range with a supply voltage specified from 2 to 5V. The TS3021/TS3022 has a low 73μA current consumption with an excellent ratio of power consumption current versus response time. Push-pull outputs are also available. The TS3021/TS3022 are qualified for automotive use and typical applications include telecom, instrumentation, and signal conditioning. 

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 8.973

Stock:
8.973
Can Dispatch Immediately
On Order:
9.000
Expected 5/31/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,37 € 1,37 €
1,01 € 10,10 €
0,912 € 22,80 €
0,807 € 80,70 €
0,759 € 189,75 €
0,729 € 364,50 €
0,723 € 723,00 €
Full Reel (Order in multiples of 3000)
0,675 € 2.025,00 €
0,66 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩