TN4015H-6I

STMicroelectronics
511-TN4015H-6I
TN4015H-6I

Mfr.:

Description:
SCRs High Temperature 40A SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
REACH - SVHC:
TN4015H-6I
600 V
10 uA
40 A
5 V
1.3 V
15 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 60 mA
Non Repetitive On-State Current: 360 A, 394 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN4015H High-Temperature 40A SCRs

STMicroelectronics TN4015H High-Temperature 40A silicon-controlled rectifiers (SCRs) offer high thermal performances up to 40A. This is a benefit to their junction temperature up to 150°C. The SCRs trade-off noise immunity (dV/dt = 500V/μs) versus its gate triggering current (IGT = 15mA). The turn-on current rise (dI/dt = 100A/μs) allows the design of a robust and compact control circuit for the voltage regulator. The TN4015H is for use in motorbikes and industrial drives, overvoltage crowbar protection. It also is for use in motor control circuits in power tools and kitchen aids, and inrush current limiting circuits.

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.

TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


In Stock: 1.876

Stock:
1.876 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,57 € 15,70 €
1,07 € 107,00 €
0,903 € 451,50 €
0,802 € 802,00 €
0,759 € 1.518,00 €
0,721 € 3.605,00 €