TDA7575BPDTR

STMicroelectronics
511-TDA7575BPDTR
TDA7575BPDTR

Mfr.:

Description:
Audio Amplifiers 2 x 75W Multifunct Dual-Bridge Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
75 W, 150 W
0.15 %
PowerSSO-36
2 Ohms
8 V
18 V
- 55 C
+ 150 C
SMD/SMT
TDA7575B
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 600
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 45 mV
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,39 € 9,39 €
7,34 € 73,40 €
6,83 € 170,75 €
6,27 € 627,00 €
6,06 € 1.515,00 €
Full Reel (Order in multiples of 600)
5,92 € 3.552,00 €
5,50 € 6.600,00 €
2.400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩