TD220ID

STMicroelectronics
511-TD220ID
TD220ID

Mfr.:

Description:
Gate Drivers GATE DRIVER W/ VREG & 2-POINT REGULATOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
1 Driver
1 Output
300 mA
7.8 V
17 V
Non-Inverting
- 25 C
+ 125 C
TD220
Tube
Brand: STMicroelectronics
Operating Supply Current: 1 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.977

Stock:
1.977 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,789 € 7,89 €
0,714 € 17,85 €
0,631 € 63,10 €
0,591 € 147,75 €
0,568 € 284,00 €
0,483 € 966,00 €