T810T-8FP

STMicroelectronics
511-T810T-8FP
T810T-8FP

Mfr.:

Description:
Triacs Logic Level 8A TRIAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T810T-8FP
7 A
800 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220FPAB-3
Tray
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.477

Stock:
1.477 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
0,955 € 9,55 €
0,729 € 72,90 €
0,728 € 364,00 €
0,672 € 672,00 €

Similar Product

STMicroelectronics T835T-8I
STMicroelectronics
Triacs 8 A Snubberless Triac