STY100NS20FD

STMicroelectronics
511-STY100NS20FD
STY100NS20FD

Mfr.:

Description:
MOSFETs N-Ch 200 Volt 100 A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
Max247-3
N-Channel
1 Channel
200 V
100 A
24 mOhms
20 V
- 65 C
+ 150 C
450 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 140 ns
Product Type: MOSFETs
Rise Time: 140 ns
Series: STY100NS20FD
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 42 ns
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: