STU75N3LLH6

STMicroelectronics
511-STU75N3LLH6
STU75N3LLH6

Mfr.:

Description:
MOSFETs POWER MOSFET N-CH 30V 75 A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
30 V
75 A
4.2 mOhms
STripFET
Tube
Brand: STMicroelectronics
Product Type: MOSFETs
Series: STU75N3LLH6
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: