STTH8R03D

STMicroelectronics
511-STTH8R03D
STTH8R03D

Mfr.:

Description:
Rectifiers 8.0 Amp 300 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC
300 V
8 A
Ultra Fast Recovery Rectifiers
Single
1.8 V
80 A
10 uA
30 ns
- 65 C
+ 175 C
STTH8R03
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.807

Stock:
1.807 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,40 € 14,00 €
0,955 € 95,50 €
0,807 € 403,50 €
0,714 € 714,00 €
0,675 € 1.350,00 €
0,649 € 3.245,00 €

Similar Product

STMicroelectronics STTH803D
STMicroelectronics
Rectifiers 8.0 Amp 300 Volt