STTH208

STMicroelectronics
511-STTH208
STTH208

Mfr.:

Description:
Rectifiers 2.0 Amp 800 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15
800 V
2 A
Ultra Fast Recovery Rectifiers
Single
1.65 V
45 A
5 uA
75 ns
+ 175 C
STTH208
Ammo Pack
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.957

Stock:
1.957 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,299 € 2,99 €
0,263 € 26,30 €
Full Ammo Pack (Order in multiples of 1000)
0,206 € 206,00 €
0,185 € 370,00 €
0,172 € 860,00 €
0,138 € 3.450,00 €

Similar Product

STMicroelectronics STTH208U
STMicroelectronics
Rectifiers 2.0 Amp 800 Volt