STTH15RQ06D

STMicroelectronics
511-STTH15RQ06D
STTH15RQ06D

Mfr.:

Description:
Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC-2
600 V
15 A
Ultra Fast Recovery Rectifiers
Single
1.45 V
120 A
40 uA
25 ns
+ 175 C
STTH15RQ06
Tube
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 1.272,00 €
0,605 € 3.025,00 €