STSAFA120S8SPL05

STMicroelectronics
511-STSAFA120S8SPL05
STSAFA120S8SPL05

Mfr.:

Description:
Security ICs / Authentication ICs Secure authentication companion device for consumables, and connected objects

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
SO-8
I2C
Reel
Cut Tape
Brand: STMicroelectronics
Data Rate: 400 kb/s
Maximum Clock Frequency: 400 kHz
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Security ICs / Authentication ICs
Series: STSAFE-A120
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 11.5 mA
Type: Secure Authentication Companion Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STSAFE-A120 Authentication ICs

STMicroelectronics STSAFE-A120 Authentication ICs are highly secure integrated circuits designed to protect sensitive data and devices through advanced cryptographic features and authentication protocols. STSAFE-A120 ICs provide a unique identifier for secure authentication in various applications, including consumables, accessories, connected objects, and wireless chargers (Qi 1.3 and Qi 2.0). These ICs support secure cloud preattachment and connection with services like Azure and AWS, ensuring that devices can securely pair with host processors and establish encrypted communication channels.

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
2.500
Expected 10/30/2026
5.000
Expected 1/21/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 665,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 2500)
1,24 € 3.100,00 €