STR752FR2H6

STMicroelectronics
511-STR752FR2H6
STR752FR2H6

Mfr.:

Description:
ARM Microcontrollers - MCU 32Bit MCU with Flash STR73xF ARM7TDMI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
STR752FR2
SMD/SMT
LQFP
ARM7TDMI-S
256 kB
32 bit
10 bit
60 MHz
38 I/O
16 kB
4.5 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Interface Type: CAN, I2C, SPI, SSI, SSP, USB
Moisture Sensitive: Yes
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 6 Timer
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2088
Subcategory: Microcontrollers - MCU
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: