STPSC30G12WL

STMicroelectronics
511-STPSC30G12WL
STPSC30G12WL

Mfr.:

Description:
SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
DO-247-2
Single
30 A
1.2 kV
1.35 V
250 A
15 uA
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPSC30G12 Silicon Carbide Power Schottky Diodes

STMicroelectronics STPSC30G12 Silicon Carbide Power Schottky Diodes are in a DO-247 package with long leads. The STMicroelectronics STPSC30G12 is an ultrahigh performance power Schottky rectifier manufactured using a silicon carbide substrate. The wide band-gap material allows the design of a low VF Schottky diode structure with a 1200V rating. Thanks to the Schottky construction, no recovery is shown during turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €
8,08 € 80,80 €
7,52 € 752,00 €
7,46 € 4.476,00 €