STPSC10H065G2-TR

STMicroelectronics
511-STPSC10H065G2-TR
STPSC10H065G2-TR

Mfr.:

Description:
SiC Schottky Diodes 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK-3
Single
10 A
650 V
1.56 V
470 A
9 uA
- 40 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPSC 650V Schottky Silicon-Carbide Diodes

STMicroelectronics STPSC 650V Schottky Silicon-Carbide Diodes are ultra-high-performance power Schottky diodes. The wide bandgap material allows the design of a Schottky diode structure with a 650V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These STMicroelectronics devices are especially suited for PFC applications, boosting performance in hard switching conditions. High forward surge capability ensures good robustness during transient phases.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.668

Stock:
1.668 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1668 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,30 € 3,30 €
2,01 € 20,10 €
1,57 € 157,00 €
1,45 € 725,00 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,15 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩