STPSC10C065RY

STMicroelectronics
511-STPSC10C065RY
STPSC10C065RY

Mfr.:

Description:
SiC Schottky Diodes Automotive 650 V, 10 A Silicon Carbide Power Schottky Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
I2PAK-3
Single
10 A
650 V
1.56 V
85 A
9 uA
- 40 C
+ 175 C
650 V
STPSC10C065-Y
AEC-Q101
Tube
Brand: STMicroelectronics
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Quantities greater than 336 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
1,81 € 18,10 €
1,65 € 165,00 €
1,53 € 765,00 €

Similar Product

STMicroelectronics STPSC10065DY
STMicroelectronics
SiC Schottky Diodes Automotive 650 V, 10 A SiC Power Schottky Diode
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.