STPS4S200S

STMicroelectronics
511-STPS4S200S
STPS4S200S

Mfr.:

Description:
Schottky Diodes & Rectifiers 200 V, 4 A Schottky rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
4 A
200 V
870 mV
130 A
5 uA
- 40 C
+ 175 C
STPS4S200
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS4S200 Power Schottky Rectifiers

STMicroelectronics STPS4S200 Power Schottky Rectifiers are 200V rectifiers designed for switch-mode power supplies and high-frequency DC-to-DC converters. The STPS4S200 are packaged in SMB flat notch, SMB flat, SMC, or DPAK options. They offer low leakage current, very small conduction losses, and a high junction temperature capability. STMicroelectronics STPS4S200 Power Schottky Rectifiers are used in low voltage, high-frequency inverters, freewheeling, and polarity protection applications. They are also ideal for LED lighting and home appliances.  

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 23.777

Stock:
23.777
Can Dispatch Immediately
On Order:
32.500
Expected 4/5/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,86 € 0,86 €
0,393 € 3,93 €
0,347 € 34,70 €
0,267 € 133,50 €
0,264 € 264,00 €
Full Reel (Order in multiples of 2500)
0,212 € 530,00 €
0,186 € 930,00 €
0,178 € 4.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩