STPS0520M

STMicroelectronics
511-STPS0520M
STPS0520M

Mfr.:

Description:
Schottky Diodes & Rectifiers 0.5 Amp 20 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-216AA-2
Single
Si
500 mA
20 V
338 mV
50 A
50 uA
- 65 C
+ 150 C
STPS0520M
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Similar Product

STMicroelectronics STPS120M
STMicroelectronics
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt