STPMS1BPQR

STMicroelectronics
511-STPMS1BPQR
STPMS1BPQR

Mfr.:

Description:
Current & Power Monitors & Regulators Smart Sensor Dual-Ch PGA Mod 3.2V - 5.5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
3.2 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 3.165 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: STPMS1
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
8541100901
KRHTS:
8541109000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPMS1 Smart Sensor Device

STMicroelectronics STPMS1 Smart Sensor Device is an ASSP designed to measure power line systems effectively utilizing the Rogowski coil, current transformer, or shunt principle. The STMicroelectronics STPMS1 Smart Sensor Device can be combined with an STPMC1 programmable poly-phase energy calculator IC as a building block for single-phase or poly-phase energy meters.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,26 € 3,26 €
2,46 € 24,60 €
2,26 € 56,50 €
2,04 € 204,00 €
1,94 € 485,00 €
1,92 € 960,00 €
1,82 € 1.820,00 €
Full Reel (Order in multiples of 3000)
1,76 € 5.280,00 €
1,73 € 10.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics STPMS2L-PUR
STMicroelectronics
Current & Power Monitors & Regulators Smart sensor II dual channel 1-bit, 4 MH