STP110N8F7

STMicroelectronics
511-STP110N8F7
STP110N8F7

Mfr.:

Description:
MOSFETs N-channel 80 V, 6.4 mOhm typ 80 A STripFET F7 Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
80 A
7.5 mOhms
20 V
2.5 V
46.8 nC
- 55 C
+ 175 C
170 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 95 ns
Series: STP110N8F7
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 49 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.901

Stock:
1.901 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
1,72 € 17,20 €
1,18 € 118,00 €
0,963 € 481,50 €
0,877 € 877,00 €
0,856 € 1.712,00 €
0,839 € 4.195,00 €

Similar Product

STMicroelectronics STP140N8F7
STMicroelectronics
MOSFETs N-channel 80 V 3.5 mOhm typ 90 A