STN2NF10

STMicroelectronics
511-STN2NF10
STN2NF10

Mfr.:

Description:
MOSFETs N-Ch 100 Volt 2 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
100 V
2.4 A
260 mOhms
20 V
2 V
10 nC
- 55 C
+ 150 C
3.3 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: STN2NF10
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12.452

Stock:
12.452
Can Dispatch Immediately
On Order:
12.000
Expected 8/20/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,46 € 1,46 €
0,694 € 6,94 €
0,619 € 61,90 €
0,487 € 243,50 €
0,469 € 469,00 €
0,445 € 890,00 €
Full Reel (Order in multiples of 4000)
0,381 € 1.524,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩