STM8AF52A8TDY

STMicroelectronics
511-STM8AF52A8TDY
STM8AF52A8TDY

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8A
128 kB
6 kB
LQFP-48
24 MHz
10 bit
38 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 150 C
STM8AF52A8
AEC-Q100
Tray
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Moisture Sensitive: Yes
Processor Series: STM8A
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM8A Automotive Ultra-Low-Power Microcontrollers

STMicroelectronics STM8A Automotive Ultra-Low-Power Microcontrollers (MCUs) are high-density devices that feature an enhanced STM8 CPU core. They provide increased processing power up to 16MIPS at 16MHz while maintaining the advantages of a CISC architecture. STMicroelectronics STM8A series has improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.

STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.491
Expected 11/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6,62 €
5,10 € 51,00 €
4,49 € 112,25 €
4,30 € 430,00 €
4,10 € 1.025,00 €
3,98 € 1.990,00 €
3,93 € 3.930,00 €
3,71 € 5.565,00 €
4.500 Quote